MP-64RJ4528GK-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 509
Unit Price: ₪30.47000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: ₪25.95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: ₪77.55000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GK-008

DigiKey Part Number
3272-MP-64RJ4528GK-008-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GK-008
Description
UTP SLIM CAT6 28AWG BLACK 8FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
8.00' (2.44m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪29.75000₪29.75
Manufacturers Standard Package
Unit Price without VAT:₪29.75000
Unit Price with VAT:₪35.10500