G873H0610CEU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₪0.49504
Datasheet

Parametric Equivalent


Molex
In Stock: 28,615
Unit Price: ₪1.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 15,809
Unit Price: ₪2.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 24,623
Unit Price: ₪1.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,960
Unit Price: ₪1.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,922
Unit Price: ₪2.23000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₪0.39850
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,848
Unit Price: ₪0.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,908
Unit Price: ₪2.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₪0.37416
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₪0.47139
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 720
Unit Price: ₪1.25000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 967
Unit Price: ₪0.69000
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
G873H0610CEU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G873H0610CEU

DigiKey Part Number
664-G873H0610CEU-ND
Manufacturer
Manufacturer Product Number
G873H0610CEU
Description
G873H0610CEU -MINI PWR 4.2 MMPIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G873H0610CEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Plastic
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.165" (4.20mm)
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G87MPSH0612HRAmphenol CS (Commercial Products)0664-G87MPSH0612HR-ND₪0.49504Parametric Equivalent
0039012060Molex28,615WM3702-ND₪1.21000Parametric Equivalent
0039012065Molex15,809WM23702-ND₪2.10000Parametric Equivalent
0039013065Molex24,623WM16239-ND₪1.48000Parametric Equivalent
0039039062Molex7,960WM12978-ND₪1.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bag
QuantityUnit PriceExt Price
8,000₪0.50213₪4,017.04
Manufacturers Standard Package
Unit Price without VAT:₪0.50213
Unit Price with VAT:₪0.59251