Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G87MPSH1812HR | |
|---|---|
DigiKey Part Number | 664-G87MPSH1812HR-ND |
Manufacturer | |
Manufacturer Product Number | G87MPSH1812HR |
Description | MINI POWER SUPER 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G87MPSH1812HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012185 | Molex | 3,628 | WM23708-ND | ₪3.16000 | Parametric Equivalent |
| 0469921810 | Molex | 793 | WM16168-ND | ₪5.02000 | Parametric Equivalent |
| 1-1586019-8 | TE Connectivity | 0 | 1111-1-1586019-8-ND | ₪1.13294 | Parametric Equivalent |
| 1-1586765-8 | TE Connectivity | 0 | 1111-1-1586765-8-ND | ₪1.76330 | Parametric Equivalent |
| 10127815-181LF | Amphenol CS (FCI) | 0 | 609-10127815-181LF-ND | ₪0.92639 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪1.04696 | ₪1,570.44 |
| Unit Price without VAT: | ₪1.04696 |
|---|---|
| Unit Price with VAT: | ₪1.23541 |







