


| MDT320M02001 | |
|---|---|
| DigiKey Part Number | MDT320M02001-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MDT320M02001 | 
| Description | CONN M.2 FMALE 67POS 0.020 GOLD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MDT320M02001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Card Type | M.2 (NGFF) Mini Card | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 67 | |
| Card Thickness | - | |
| Number of Rows | 2 | |
| Pitch | 0.020" (0.50mm) | |
| Read Out | Dual | |
| Features | Board Lock, Keyed M | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -40°C ~ 80°C | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,500 | ₪3.92975 | ₪17,683.88 | 
| Unit Price without VAT: | ₪3.92975 | 
|---|---|
| Unit Price with VAT: | ₪4.63711 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel