
10114827-004LF | |
|---|---|
DigiKey Part Number | 609-10114827-004LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10114827-004LF |
Description | WTB 1.25 TERMINAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10114827-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.11000 | ₪1.11 |
| 10 | ₪0.95500 | ₪9.55 |
| 25 | ₪0.89560 | ₪22.39 |
| 50 | ₪0.85280 | ₪42.64 |
| 100 | ₪0.81220 | ₪81.22 |
| 250 | ₪0.76112 | ₪190.28 |
| 500 | ₪0.72472 | ₪362.36 |
| 1,000 | ₪0.69010 | ₪690.10 |
| 2,500 | ₪0.64684 | ₪1,617.10 |
| Unit Price without VAT: | ₪1.11000 |
|---|---|
| Unit Price with VAT: | ₪1.30980 |




