OCTIS™ SFP/SFP+ Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139481-103NLF

DigiKey Part Number
609-10139481-103NLF-ND
Manufacturer
Manufacturer Product Number
10139481-103NLF
Description
OCTIS KIT PWR 3P 26MM N
Customer Reference
Detailed Description
4 Connector Plug, Male Blades Free Hanging (In-Line) Black Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
1.024" (26.00mm)
Number of Rows
2
Number of Columns
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Contact Layout, Typical
4 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
500VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.