
97-14S-6S | |
|---|---|
DigiKey Part Number | 339-97-14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | 97-14S-6S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 6 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 14S-6 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪29.61000 | ₪29.61 |
| 10 | ₪25.16600 | ₪251.66 |
| 25 | ₪23.58760 | ₪589.69 |
| 50 | ₪22.46080 | ₪1,123.04 |
| 100 | ₪21.38880 | ₪2,138.88 |
| 250 | ₪20.04996 | ₪5,012.49 |
| 500 | ₪19.09370 | ₪9,546.85 |
| 1,000 | ₪18.18346 | ₪18,183.46 |
| Unit Price without VAT: | ₪29.61000 |
|---|---|
| Unit Price with VAT: | ₪34.93980 |


