Connector Module Contact Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 22
00175110200

00175110200

DigiKey Part Number
623-00175110200-ND
Manufacturer
Manufacturer Product Number
00175110200
Description
RAIL L=32MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amphenol Air LB France
Type
Module
Packaging
Bulk
Contact Size
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪364.50000₪364.50
10₪309.84700₪3,098.47
30₪286.75767₪8,602.73
50₪276.61940₪13,830.97
100₪263.43610₪26,343.61
Manufacturers Standard Package
Unit Price without VAT:₪364.50000
Unit Price with VAT:₪430.11000