
GCA06EG2219SB03A232 | |
|---|---|
DigiKey Part Number | 623-GCA06EG2219SB03A232-ND |
Manufacturer | |
Manufacturer Product Number | GCA06EG2219SB03A232 |
Description | PLUG CRIMP 14 CONTACTS,ZINC COBA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Black Zinc Cobalt |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 22A |
Shell Size - Insert 22-19 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.819" (20.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₪439.26400 | ₪13,177.92 |
| Unit Price without VAT: | ₪439.26400 |
|---|---|
| Unit Price with VAT: | ₪518.33152 |

