
M85049/90-9Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/90-9Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-9Z03 |
Description | CONN BACKSHELL BANDING SZ9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.260" (6.60mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.860" (21.84mm) | Base Product Number |
Shell Size - Insert 9, A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪222.70000 | ₪222.70 |
| 10 | ₪189.30600 | ₪1,893.06 |
| 25 | ₪177.45880 | ₪4,436.47 |
| 50 | ₪168.99640 | ₪8,449.82 |
| 100 | ₪160.94030 | ₪16,094.03 |
| Unit Price without VAT: | ₪222.70000 |
|---|---|
| Unit Price with VAT: | ₪262.78600 |

