


SIMM3023SA | |
|---|---|
DigiKey Part Number | 623-SIMM3023SA-ND |
Manufacturer | |
Manufacturer Product Number | SIMM3023SA |
Description | N.SEALED FEMALE MODULE SIZE 23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 23 |
Series | Module Capacity 30 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪549.22000 | ₪549.22 |
| 10 | ₪466.88500 | ₪4,668.85 |
| 25 | ₪437.68680 | ₪10,942.17 |
| 50 | ₪416.82440 | ₪20,841.22 |
| Unit Price without VAT: | ₪549.22000 |
|---|---|
| Unit Price with VAT: | ₪648.07960 |

