
| TVSCC09ZN | |
|---|---|
| DigiKey Part Number | APC2045-ND | 
| Manufacturer | |
| Manufacturer Product Number | TVSCC09ZN | 
| Description | CONN PROTECTIVE COVER 9 BLACK | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover), Protective 9 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Socapex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | Cap (Cover), Protective | |
| For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
| Shell Size - Insert | 9 | |
| Material | Aluminum | |
| Features | Dust Tight, Self Closing, Shielded, Waterproof | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel