



RD37S00000/AA | |
|---|---|
DigiKey Part Number | 4306-RD37S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37S00000/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪178.10000 | ₪178.10 |
| 10 | ₪151.38700 | ₪1,513.87 |
| 25 | ₪141.91360 | ₪3,547.84 |
| 50 | ₪135.14580 | ₪6,757.29 |
| 100 | ₪128.70220 | ₪12,870.22 |
| 250 | ₪120.65624 | ₪30,164.06 |
| Unit Price without VAT: | ₪178.10000 |
|---|---|
| Unit Price with VAT: | ₪210.15800 |

