Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
RD37S0000S/AA
RD37S0000S/AA

RD37S0000S/AA

DigiKey Part Number
4306-RD37S0000S/AA-ND
Manufacturer
Manufacturer Product Number
RD37S0000S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
37
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪216.63000₪216.63
10₪184.13100₪1,841.31
25₪172.60800₪4,315.20
50₪164.37840₪8,218.92
100₪156.54080₪15,654.08
Manufacturers Standard Package
Unit Price without VAT:₪216.63000
Unit Price with VAT:₪255.62340