



RD37S0000X/AA | |
|---|---|
DigiKey Part Number | 4306-RD37S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37S0000X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪179.44000 | ₪179.44 |
| 10 | ₪152.52500 | ₪1,525.25 |
| 25 | ₪142.97880 | ₪3,574.47 |
| 50 | ₪136.15980 | ₪6,807.99 |
| 100 | ₪129.66830 | ₪12,966.83 |
| 250 | ₪121.56188 | ₪30,390.47 |
| Unit Price without VAT: | ₪179.44000 |
|---|---|
| Unit Price with VAT: | ₪211.73920 |

