5 Connector Plug, Male Pins Free Hanging (In-Line) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGM5MSC00000/AA

DigiKey Part Number
4306-SGM5MSC00000/AA-ND
Manufacturer
Manufacturer Product Number
SGM5MSC00000/AA
Description
SGM5MSC00000/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Connector Plug, Male Pins Free Hanging (In-Line) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Termination
Solder Cup
Series
Features
Mating Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Male Pins
Color
Gray
Number of Positions
5
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 135°C
Pitch
0.094" (2.39mm)
Voltage Rating
250VAC
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
58₪43.15603₪2,503.05
Unit Price without VAT:₪43.15603
Unit Price with VAT:₪50.92412