
SGMC26S00RA00 | |
|---|---|
DigiKey Part Number | 4306-SGMC26S00RA00-ND |
Manufacturer | |
Manufacturer Product Number | SGMC26S00RA00 |
Description | SGMC26S00RA00 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Female Contacts Connector Green Free Hanging (In-Line) Backplane |
Category | Number of Positions 26 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₪142.46500 | ₪2,564.37 |
| Unit Price without VAT: | ₪142.46500 |
|---|---|
| Unit Price with VAT: | ₪168.10870 |

