9 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGMC9S000000/AA

DigiKey Part Number
4306-SGMC9S000000/AA-ND
Manufacturer
Manufacturer Product Number
SGMC9S000000/AA
Description
SGMC9S000000/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Housing for Female Sockets Connector Green Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
9
Manufacturer
Amphenol Positronic
Pitch
0.094" (2.39mm)
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Features
Mating Guide
Connector Style
Backplane
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
98₪25.69286₪2,517.90
Unit Price without VAT:₪25.69286
Unit Price with VAT:₪30.31757