
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
095-902-584-300 | |
---|---|
DigiKey Part Number | 115-095-902-584-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-584-300 |
Description | COAX CBL MHF1 LK TO SMA 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
In-Stock: 25
Can ship immediately
Quantity
All prices are in ILS
Bag
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪105.91000 | ₪105.91 |
10 | ₪90.01000 | ₪900.10 |
25 | ₪84.37480 | ₪2,109.37 |
50 | ₪78.30120 | ₪3,915.06 |
100 | ₪74.60250 | ₪7,460.25 |
250 | ₪70.64288 | ₪17,660.72 |
500 | ₪68.31250 | ₪34,156.25 |
Unit Price without VAT: | ₪105.91000 |
---|---|
Unit Price with VAT: | ₪124.97380 |