
FKCP03302 | |
|---|---|
DigiKey Part Number | 115-FKCP03302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKCP03302 |
Description | FEMALE FAKRA CONTACT , RG-58 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Solder SMB, Fakra |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Cable Group | RG-58 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.74000 | ₪1.74 |
| 10 | ₪1.47100 | ₪14.71 |
| 25 | ₪1.37800 | ₪34.45 |
| 50 | ₪1.31220 | ₪65.61 |
| 100 | ₪1.24970 | ₪124.97 |
| 250 | ₪1.17120 | ₪292.80 |
| 500 | ₪1.11514 | ₪557.57 |
| 1,000 | ₪1.06188 | ₪1,061.88 |
| 2,500 | ₪0.99538 | ₪2,488.45 |
| Unit Price without VAT: | ₪1.74000 |
|---|---|
| Unit Price with VAT: | ₪2.05320 |



