Connector Header Through Hole 12 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position
AT04-12PC-BM01
AT04-12PC-BM01
AT Series™ Connectors Overview

AT04-12PC-BM01

DigiKey Part Number
889-1925-ND
Manufacturer
Manufacturer Product Number
AT04-12PC-BM01
Description
CONN HEADER VERT 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.835" (21.21mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪26.86000₪26.86
10₪22.82100₪228.21
25₪21.39160₪534.79
50₪20.36920₪1,018.46
200₪18.47150₪3,694.30
400₪17.59033₪7,036.13
600₪17.09472₪10,256.83
1,000₪16.49014₪16,490.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪26.86000
Unit Price with VAT:₪31.69480