
C14610B0100001 | |
|---|---|
DigiKey Part Number | 889-1562-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0100001 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type C 16-3 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size E10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪40.62400 | ₪406.24 |
| Unit Price without VAT: | ₪40.62400 |
|---|---|
| Unit Price with VAT: | ₪47.93632 |





