
| PL084Y-41-4 | |
|---|---|
| DigiKey Part Number | 3936-PL084Y-41-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | PL084Y-41-4 | 
| Description | 4,0MM POWERLOK 4 WAY RECEPTACLE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Rectangular Receptacle Connector Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Technical Products International | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket, Power | |
| Number of Positions | 4 | |
| Pitch | - | |
| Number of Rows | 2 | |
| Row Spacing | - | |
| Mounting Type | Panel Mount | |
| Fastening Type | Latch Lock | |
| Cable Termination | Crimp | |
| Wire Type | - | |
| Wire Gauge | - | |
| Features | Mounting Flange | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | ₪59.52280 | ₪5,952.28 | 
| Unit Price without VAT: | ₪59.52280 | 
|---|---|
| Unit Price with VAT: | ₪70.23690 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel