LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.EM-M2N1-XX55-1-45-R18

DigiKey Part Number
475-GWQ9LR34.EM-M2N1-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.EM-M2N1-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.EM-M2N1-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.EM-M2N1-XX55-1-45-R18
Description
LED OSCONIQ NEUT WHT 4000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
241 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
265mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
45mA
Height - Seated (Max)
0.031" (0.79mm)
Voltage - Forward (Vf) (Typ)
22.1V
Thermal Resistance of Package
1.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.97000₪3.97
10₪2.80100₪28.01
100₪2.08430₪208.43
500₪1.76612₪883.06
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪1.60858₪2,412.87
3,000₪1.52838₪4,585.14
4,500₪1.48728₪6,692.76
7,500₪1.44089₪10,806.67
10,500₪1.41331₪14,839.76
15,000₪1.38642₪20,796.30
Manufacturers Standard Package
Unit Price without VAT:₪3.97000
Unit Price with VAT:₪4.68460