


| LCW CRDP.PC-LQLS-5H7I-1-350-R18 | |
|---|---|
| DigiKey Part Number | 475-LCWCRDP.PC-LQLS-5H7I-1-350-R18TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LCW CRDP.PC-LQLS-5H7I-1-350-R18 | 
| Description | LED OSLON COOL WHITE 5000K SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting OSLON® SSL 150 White, Cool 5000K 2.95V 350mA 150° 1212 (3030 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Color | ||
| CCT (K) | 5000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 136lm (121lm ~ 150lm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.95V | |
| Lumens/Watt @ Current - Test | 132 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 800mA | |
| Viewing Angle | 150° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.062" (1.58mm) | |
| Thermal Resistance of Package | 9.6°C/W | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel