MFR Recommended

LW T67C-T2U2-5K8L-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWT67C-T2U2-5K8L-0-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW T67C-T2U2-5K8L-0-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | ams-OSRAM USA INC. | 31,874 | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND | ₪0.82000 | MFR Recommended |



