
SFH 482 | |
|---|---|
DigiKey Part Number | 475-SFH482-ND |
Manufacturer | |
Manufacturer Product Number | SFH 482 |
Description | EMITTER IR 880NM 200MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 200mA 3.15mW/sr @ 100mA 60° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 880nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Bulk | Viewing Angle 60° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 200mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 3.15mW/sr @ 100mA | Package / Case TO-18-2 Metal Can |

