
DS1964S-F5+ | |
|---|---|
DigiKey Part Number | DS1964S-F5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1964S-F5+ |
Description | IC IBUTTON LOGGER CAN |
Customer Reference | |
Detailed Description | Memory Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Applications | - | |
Memory Type | - | |
Memory Size | - | |
Operating Temperature | - | |
Base Product Number |

