32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1471ATJ+T

DigiKey Part Number
175-MAX1471ATJ+TTR-ND - Tape & Reel (TR)
175-MAX1471ATJ+TCT-ND - Cut Tape (CT)
175-MAX1471ATJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1471ATJ+T
Description
RF RX ASK/FSK 315/434MHZ 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 315MHz, 434MHz -114dBm PCB, Surface Mount 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1471ATJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
315MHz, 434MHz
Sensitivity
-114dBm
Data Rate (Max)
-
Modulation or Protocol
ASK, FSK
Applications
ISM, Garage Door Openers, RKE
Current - Receiving
7mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,183
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪28.10000₪28.10
10₪24.35800₪243.58
25₪23.05960₪576.49
100₪21.27840₪2,127.84
250₪20.21140₪5,052.85
500₪19.45820₪9,729.10
1,000₪18.74871₪18,748.71
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪17.87408₪44,685.20
Manufacturers Standard Package
Unit Price without VAT:₪28.10000
Unit Price with VAT:₪33.15800