- RF Receiver ASK, FSK 315MHz, 434MHz -114dBm PCB, Surface Mount 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1471ATJ+T

DigiKey Part Number
175-MAX1471ATJ+TTR-ND - Tape & Reel (TR)
175-MAX1471ATJ+TCT-ND - Cut Tape (CT)
175-MAX1471ATJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1471ATJ+T
Description
RF RX ASK/FSK 315/434MHZ 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 315MHz, 434MHz -114dBm PCB, Surface Mount 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1471ATJ+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
PCB, Surface Mount
Manufacturer
Analog Devices Inc./Maxim Integrated
Antenna Connector
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V, 5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Frequency
315MHz, 434MHz
Mounting Type
Surface Mount
Sensitivity
-114dBm
Package / Case
32-WFQFN Exposed Pad
Modulation or Protocol
ASK, FSK
Supplier Device Package
32-TQFN (5x5)
Applications
ISM, Garage Door Openers, RKE
Base Product Number
Current - Receiving
7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,178
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪30.04000₪30.04
10₪26.05100₪260.51
25₪24.66960₪616.74
100₪22.77490₪2,277.49
250₪21.63992₪5,409.98
500₪20.83870₪10,419.35
1,000₪20.08422₪20,084.22
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪19.15404₪47,885.10
Manufacturers Standard Package
Unit Price without VAT:₪30.04000
Unit Price with VAT:₪35.44720