General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14931BASE+T

DigiKey Part Number
175-MAX14931BASE+TCT-ND - Cut Tape (CT)
175-MAX14931BASE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14931BASE+T
Description
DGTL ISOLTR 2.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14931BASE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
27.5ns, 28.8ns
Part Status
Active
Pulse Width Distortion (Max)
2.6ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2750Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,345
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪21.68000₪21.68
10₪16.65200₪166.52
25₪15.39840₪384.96
100₪14.02040₪1,402.04
250₪13.54692₪3,386.73
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪21.68000
Unit Price with VAT:₪25.58240