24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15023ETG+T

DigiKey Part Number
175-MAX15023ETG+TCT-ND - Cut Tape (CT)
175-MAX15023ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15023ETG+T
Description
IC REG CTRLR BUCK 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX15023ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
200kHz ~ 1MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪16.92000₪16.92
10₪12.86400₪128.64
25₪11.84960₪296.24
100₪10.73510₪1,073.51
250₪10.20396₪2,550.99
500₪9.88384₪4,941.92
1,000₪9.62032₪9,620.32
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪16.92000
Unit Price with VAT:₪19.96560