Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1653ESE+T

DigiKey Part Number
175-MAX1653ESE+TCT-ND - Cut Tape (CT)
175-MAX1653ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1653ESE+T
Description
IC REG CTRLR BUCK 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1653ESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
150kHz, 300kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
98%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,494
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪42.30000₪42.30
10₪33.24900₪332.49
25₪30.98720₪774.68
100₪28.50070₪2,850.07
250₪28.34812₪7,087.03
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪42.30000
Unit Price with VAT:₪49.91400