


MAX16909RAUE/V+ | |
|---|---|
DigiKey Part Number | MAX16909RAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16909RAUE/V+ |
Description | IC REG BUCK ADJ/1V 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16909RAUE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪28.10000 | ₪28.10 |
| 10 | ₪21.73500 | ₪217.35 |
| 96 | ₪18.44417 | ₪1,770.64 |
| 192 | ₪17.78781 | ₪3,415.26 |
| 288 | ₪17.45899 | ₪5,028.19 |
| 576 | ₪16.97674 | ₪9,778.60 |
| 1,056 | ₪16.62563 | ₪17,556.67 |
| Unit Price without VAT: | ₪28.10000 |
|---|---|
| Unit Price with VAT: | ₪33.15800 |


