



MAX16990ATCD/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16990ATCD/V+TCT-ND - Cut Tape (CT) 175-MAX16990ATCD/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16990ATCD/V+T |
Description | IC REG CTRLR BOOST/SEPIC 12TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16990ATCD/V+T Models |
Category | Duty Cycle (Max) 93% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier No |
Packaging Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 12-TQFN (3x3) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V | Base Product Number |
Frequency - Switching 220kHz ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.15000 | ₪13.15 |
| 10 | ₪9.93600 | ₪99.36 |
| 25 | ₪9.13080 | ₪228.27 |
| 100 | ₪8.24590 | ₪824.59 |
| 250 | ₪7.82368 | ₪1,955.92 |
| 500 | ₪7.77694 | ₪3,888.47 |
| Unit Price without VAT: | ₪13.15000 |
|---|---|
| Unit Price with VAT: | ₪15.51700 |



