12 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 TQFN

MAX16990ATCE/V+T

DigiKey Part Number
175-MAX16990ATCE/V+TCT-ND - Cut Tape (CT)
175-MAX16990ATCE/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16990ATCE/V+T
Description
IC REG CTRLR BOOST/SEPIC 12TQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16990ATCE/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
220kHz ~ 1MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪12.35000₪12.35
10₪9.28800₪92.88
25₪8.52120₪213.03
100₪7.67940₪767.94
250₪7.27772₪1,819.43
500₪7.03574₪3,517.87
1,000₪6.83650₪6,836.50
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪12.35000
Unit Price with VAT:₪14.57300