Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16992ATCD/V+T

DigiKey Part Number
175-MAX16992ATCD/V+TCT-ND - Cut Tape (CT)
175-MAX16992ATCD/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16992ATCD/V+T
Description
IC REG CTRLR BOOST/SEPIC 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16992ATCD/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
85%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Enable, Frequency Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-WFQFN Exposed Pad
Output Phases
1
Supplier Device Package
12-TQFN (3x3)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Base Product Number
Frequency - Switching
1MHz ~ 2.5MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,467
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪13.61000₪13.61
10₪10.29100₪102.91
25₪9.46280₪236.57
100₪8.55020₪855.02
250₪8.11516₪2,028.79
500₪8.07798₪4,038.99
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪13.61000
Unit Price with VAT:₪16.05980