
MAX17557ATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17557ATP+TCT-ND - Cut Tape (CT) 175-MAX17557ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17557ATP+T |
Description | 4.5V TO 60V, EXTERNAL FET CONTRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17557ATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪24.99000 | ₪24.99 |
| 10 | ₪19.28900 | ₪192.89 |
| 25 | ₪17.86560 | ₪446.64 |
| 100 | ₪16.30320 | ₪1,630.32 |
| 250 | ₪15.85492 | ₪3,963.73 |
| Unit Price without VAT: | ₪24.99000 |
|---|---|
| Unit Price with VAT: | ₪29.48820 |


