
MAX1846EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX1846EUB+TCT-ND - Cut Tape (CT) 175-MAX1846EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1846EUB+T |
Description | IC REG CTRLR FLYBACK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1846EUB+T Models |
Category | Frequency - Switching 100kHz ~ 500kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 96% |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Negative | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪26.68000 | ₪26.68 |
| 10 | ₪20.70200 | ₪207.02 |
| 25 | ₪19.20400 | ₪480.10 |
| 100 | ₪17.55810 | ₪1,755.81 |
| 250 | ₪17.17080 | ₪4,292.70 |
| Unit Price without VAT: | ₪26.68000 |
|---|---|
| Unit Price with VAT: | ₪31.48240 |


