
MAX20402AFLD/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20402AFLD/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20402AFLD/VY+T |
Description | IC REG BUCK 3.3V 2.5A 15FC2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 15-WFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 15-FC2QFN (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪6.53706 | ₪16,342.65 |
| 5,000 | ₪6.41381 | ₪32,069.05 |
| Unit Price without VAT: | ₪6.53706 |
|---|---|
| Unit Price with VAT: | ₪7.71373 |

