Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5974DETE+T

DigiKey Part Number
175-MAX5974DETE+TCT-ND - Cut Tape (CT)
175-MAX5974DETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5974DETE+T
Description
IC REG CTRLR MULT TOP 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5974DETE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 600kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
80%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback, Forward Converter
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-TQFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.4V ~ 26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,747
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪22.23000₪22.23
10₪17.11200₪171.12
25₪15.83000₪395.75
100₪14.41860₪1,441.86
250₪13.94832₪3,487.08
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪22.23000
Unit Price with VAT:₪26.23140