
MAXM17625AMB+T | |
|---|---|
DigiKey Part Number  | 175-MAXM17625AMB+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAXM17625AMB+T  | 
Description  | 2.7V TO 5.5V, 600MA USLIC POWER  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.3V 600mA 2.7V - 5.5V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAXM17625AMB+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Digi-Reel®  | |
Part Status  | Active  | |
Type  | Non-Isolated PoL Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.7V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 600mA  | |
Power (Watts)  | 480 mW  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output  | |
Operating Temperature  | -40°C ~ 125°C  | |
Efficiency  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-SMD Module  | |
Size / Dimension  | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)  | |
Supplier Device Package  | 10-eMGA (2.6x2.1)  | |
Control Features  | Enable, Active Low  | |
Approval Agency  | -  | |
Standard Number  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪13.87000 | ₪13.87 | 
| 10 | ₪10.47300 | ₪104.73 | 
| 25 | ₪9.62360 | ₪240.59 | 
| 100 | ₪8.68930 | ₪868.93 | 
| 250 | ₪8.24392 | ₪2,060.98 | 
| 500 | ₪7.97528 | ₪3,987.64 | 
| 1,000 | ₪7.75421 | ₪7,754.21 | 
| Unit Price without VAT: | ₪13.87000 | 
|---|---|
| Unit Price with VAT: | ₪16.36660 | 

