


AD9154BCPAZ | |
|---|---|
DigiKey Part Number | 505-AD9154BCPAZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9154BCPAZ |
Description | IC DAC 16BIT 88-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x11.75) |
Datasheet | Datasheet |
EDA/CAD Models | AD9154BCPAZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.14V ~ 1.26V |
Packaging Tray | INL/DNL (LSB) ±8.2, ±4.3 |
Part Status Active | Architecture Quad-Switch |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 88-VFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 88-LFCSP-VQ (12x11.75) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪662.08000 | ₪662.08 |
| 12 | ₪559.99167 | ₪6,719.90 |
| 28 | ₪538.57107 | ₪15,079.99 |
| Unit Price without VAT: | ₪662.08000 |
|---|---|
| Unit Price with VAT: | ₪781.25440 |


