


ADF5901ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF5901ACPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5901ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5901ACPZ-RL7 |
Description | 24GHZ TX MMIC: VCO_PGA+ DUAL PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 24GHz ~ 24.25GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5901ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 24GHz ~ 24.25GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪176.31000 | ₪176.31 |
| 10 | ₪132.77700 | ₪1,327.77 |
| 25 | ₪129.21080 | ₪3,230.27 |
| Unit Price without VAT: | ₪176.31000 |
|---|---|
| Unit Price with VAT: | ₪208.04580 |


