
ADG719BRTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG719BRTZ-REELTR-ND - Tape & Reel (TR) 505-ADG719BRTZ-REELCT-ND - Cut Tape (CT) 505-ADG719BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG719BRTZ-REEL |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG719BRTZ-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -82dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG719BRTZ-500RL7 | Analog Devices Inc. | 1,850 | 505-ADG719BRTZ-500RL7CT-ND | ₪12.92000 | Parametric Equivalent |
| ADG719BRTZ-REEL7 | Analog Devices Inc. | 10,087 | ADG719BRTZ-REEL7CT-ND | ₪12.92000 | Parametric Equivalent |
| ADG719SRJZ-EP-R2 | Analog Devices Inc. | 293 | 505-ADG719SRJZ-EP-R2CT-ND | ₪47.06000 | Parametric Equivalent |
| ADG719SRJZ-EP-RL7 | Analog Devices Inc. | 3,120 | ADG719SRJZ-EP-RL7CT-ND | ₪48.67000 | Parametric Equivalent |
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3,100 | MAX4561EUT+TCT-ND | ₪15.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.92000 | ₪12.92 |
| 10 | ₪9.75600 | ₪97.56 |
| 25 | ₪8.96440 | ₪224.11 |
| 100 | ₪8.09340 | ₪809.34 |
| 250 | ₪7.67796 | ₪1,919.49 |
| 500 | ₪7.62640 | ₪3,813.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪6.76483 | ₪67,648.30 |
| Unit Price without VAT: | ₪12.92000 |
|---|---|
| Unit Price with VAT: | ₪15.24560 |









