Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1754ACPZ-1.5-R7

DigiKey Part Number
505-ADP1754ACPZ-1.5-R7TR-ND - Tape & Reel (TR)
505-ADP1754ACPZ-1.5-R7CT-ND - Cut Tape (CT)
505-ADP1754ACPZ-1.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1754ACPZ-1.5-R7
Description
IC REG LINEAR 1.5V 1.2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1754ACPZ-1.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
800 µA
Mfr
Current - Supply (Max)
1.4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Input (Max)
3.6V
Supplier Device Package
16-LFCSP (4x4)
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪6.79816₪10,197.24
3,000₪6.65243₪19,957.29
4,500₪6.57944₪29,607.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪12.40000₪12.40
10₪9.34000₪93.40
25₪8.57600₪214.40
100₪7.73730₪773.73
250₪7.33716₪1,834.29
500₪7.09608₪3,548.04
Digi-Reel®
QuantityUnit PriceExt Price
1₪12.40000₪12.40
10₪9.34000₪93.40
25₪8.57600₪214.40
100₪7.73730₪773.73
250₪7.33716₪1,834.29
500₪7.27520₪3,637.60
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪12.40000
Unit Price with VAT:₪14.63200