
ADP1974-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP1974-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1974-EVALZ |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | ADP1974 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Power Supply | |
Embedded | No | |
Utilized IC / Part | ADP1974 | |
Primary Attributes | 6V ~ 60V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪477.15000 | ₪477.15 |
| Unit Price without VAT: | ₪477.15000 |
|---|---|
| Unit Price with VAT: | ₪563.03700 |

