


ADP2118ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADP2118ACPZ-R2TR-ND - Tape & Reel (TR) ADP2118ACPZ-R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP2118ACPZ-R2 |
Description | IC REG BUCK ADJ 3A 16LFCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2118ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪23.06000 | ₪23.06 |
| 10 | ₪15.24400 | ₪152.44 |
| Unit Price without VAT: | ₪23.06000 |
|---|---|
| Unit Price with VAT: | ₪27.21080 |

