10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-LFCSP-WD
Introducing Power by Linear

ADP2119ACPZ-1.0-R7

DigiKey Part Number
505-ADP2119ACPZ-1.0-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2119ACPZ-1.0-R7
Description
IC REG BUCK 1V 2A 10LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 2A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2119ACPZ-1.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪6.35181₪9,527.72
Manufacturers Standard Package
Unit Price without VAT:₪6.35181
Unit Price with VAT:₪7.49514