
ADSP-BF701KBCZ-1 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF701KBCZ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF701KBCZ-1 |
Description | IC DSP LP 128KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF701KBCZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪45.04000 | ₪45.04 |
| 10 | ₪37.32400 | ₪373.24 |
| 81 | ₪32.21037 | ₪2,609.04 |
| 162 | ₪30.95315 | ₪5,014.41 |
| 324 | ₪29.89080 | ₪9,684.62 |
| 567 | ₪29.16139 | ₪16,534.51 |
| 1,053 | ₪28.47281 | ₪29,981.87 |
| Unit Price without VAT: | ₪45.04000 |
|---|---|
| Unit Price with VAT: | ₪53.14720 |


